LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206102KFKEAC product image
Images for reference only

VISHAY CRCW1206102KFKEAC

Manufacturer
MPN
CRCW1206102KFKEAC
LCSC Part #
C3946133
Packaging
1206
Customer #
Key Attributes
RES 102kΩ ±1% 250mW 1206
DatasheetVISHAY CRCW1206102KFKEAC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.009$ 0.01
200+$ 0.0035$ 0.70
500+$ 0.0034$ 1.70
1,000+$ 0.0033$ 3.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance102kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4F1023T5EUNI-ROYAL12064,250$ 0.0036
SCR1206F102KVO12064,100$ 0.0032
RTT061023FTPRALEC120650$ 0.0087
HV732BTTD1023FKOA12060$ 0.101
HV732BRTTD1023FKOA12060$ 0.3489
CR081023FMeritek12060$ 0.0034
ERJ-8ENF1023VPANASONIC12060$ 0.003
ERJ-S08F1023VPANASONIC12060$ 0.0404
ERJ-U08F1023VPANASONIC12060$ 0.0395
KTR18EZPF1023ROHM12060$ 0.0187
RMCF1206FT102KSEI(Stackpole Electronics Inc.)12060$ 0.0031
RMEF1206FT102KSEI(Stackpole Electronics Inc.)12060$ 0.0851
RMCS1206FT102KSEI(Stackpole Electronics Inc.)12060$ 0.0444
CRCW1206102KFKEAVISHAY12060$ 0.0066
CRCW1206102KFKEBCVISHAY12060$ 0.009
CRCW1206102KFKTAVISHAY12060$ 0.0227
CRCW1206102KFKEBVISHAY12060$ 0.0105
WR12X1023FTLWalsin12060$ 0.0045
AC1206FR-07102KLYAGEO12060$ 0.0109
RC1206FR-07102KLYAGEO12060$ 0.0042