VISHAY WSL2010R1300FEA18
| Manufacturer | |
| MPN | WSL2010R1300FEA18 |
| LCSC Part # | C3946088 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 130mΩ ±1% 1W 2010 |
| Datasheet | VISHAY WSL2010R1300FEA18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 130mΩ | |
| Power(Watts) | 1W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 130mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+170℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 130mΩ | |
| Power(Watts) | 1W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Resistance | 130mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+170℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

