LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW0603680KFKTA

Manufacturer
MPN
CRCW0603680KFKTA
LCSC Part #
C3945421
Packaging
0603
Customer #
Key Attributes
RES 680kΩ ±1% 100mW 0603
DatasheetVISHAY CRCW0603680KFKTA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance680kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃