LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0805DTC2K55

Manufacturer
MPN
RNCF0805DTC2K55
LCSC Part #
C3945331
Packaging
0805
Customer #
Key Attributes
RES 2.55kΩ ±0.5% 0.125W 0805
DatasheetSEI(Stackpole Electronics Inc.) RNCF0805DTC2K55
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0805
Power(Watts)125mW
Resistance2.55kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃