LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERA-2APB2152X

Manufacturer
MPN
ERA-2APB2152X
LCSC Part #
C3945128
Packaging
0402
Customer #
Key Attributes
RES 21500Ω ±0.1% 0.063W 0402
DatasheetPANASONIC ERA-2APB2152X
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance21.5kΩ
Power(Watts)63mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant