LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B12B0RWS product image
Images for reference only

VISHAY D55342H07B12B0RWS

Manufacturer
MPN
D55342H07B12B0RWS
LCSC Part #
C3944909
Packaging
1206
Customer #
Key Attributes
RES 12kΩ ±0.1% 250mW 1206
DatasheetVISHAY D55342H07B12B0RWS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance12kΩ
Power(Watts)250mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RT1206BRD0712KLYAGEOSimilar120611,070$ 0.0943
RN73R2BTTD1202B50KOASimilar12060$ 0.112
AR06BTDV1202VikingSimilar12060$ 0.0769
AT1206BRE0712KLYAGEOSimilar12060$ 0.3543
RT1206BRE0712KLYAGEOSimilar12060$ 0.0737
View and Compare All Alternative Parts.