VISHAY CRCW060324K0JNTA
| Manufacturer | |
| MPN | CRCW060324K0JNTA |
| LCSC Part # | C3944694 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 24kΩ ±5% 100mW 0603 |
| Datasheet | VISHAY CRCW060324K0JNTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0187 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCF0603JT24K0 | SEI(Stackpole Electronics Inc.) | 0603 | 5,000 | $ 0.0021 | ||
| MCR03ERTJ243 | ROHM | 0603 | 2,700 | $ 0.0042 | ||
| CRCW060324K0JNEA | VISHAY | 0603 | 1,800 | $0.0015 $0.0141 | ||
| RM06JTN243 | TA-I Tech | 0603 | 600 | $ 0.0042 | ||
| RMC1/16-243JTP | KAMAYA | 0603 | 0 | $ 0.0058 | ||
| RK73B1JTTD243J | KOA | 0603 | 0 | $ 0.0033 | ||
| RK73B1JRTTD243J | KOA | 0603 | 0 | $ 0.0104 | ||
| ERJ3GEYJ243V | PANASONIC | 0603 | 0 | $ 0.0059 | ||
| ERJ-U03J243V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J243V | PANASONIC | 0603 | 0 | $ 0.0181 | ||
| KTR03EZPJ243 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ243 | ROHM | 0603 | 0 | $ 0.0159 | ||
| SFR03EZPJ243 | ROHM | 0603 | 0 | $ 0.0186 | ||
| CRCW060324K0JNEAC | VISHAY | 0603 | 0 | $ 0.0028 | ||
| CRCW060324K0JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW060324K0JNEBC | VISHAY | 0603 | 0 | $ 0.0031 | ||
| SCR0603J24K | VO | 0603 | 0 | $ 0.0012 | ||
| RV0603JR-0724KL | YAGEO | 0603 | 0 | $ 0.0294 | ||
| ERJP03J243V | PANASONIC | 0603 | 0 | $ 0.0511 | ||
| ESR03EZPJ243 | ROHM | 0603 | 0 | $ 0.0068 |

