PANASONIC ERJ-S03J562V
| Manufacturer | |
| MPN | ERJ-S03J562V |
| LCSC Part # | C3944509 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5600Ω ±5% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-S03J562V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0192 | $ 0.02 |
| 200+ | $ 0.0075 | $ 1.50 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ3GEYJ562V | PANASONIC | 0603 | 1,900 | $ 0.0057 | ||
| CRCW06035K60JNEA | VISHAY | 0603 | 500 | $0.0033 $0.0322 | ||
| ERJP03J562V | PANASONIC | 0603 | 50 | $ 0.0492 | ||
| ERJPA3J562V | PANASONIC | 0603 | 3,400 | $ 0.0248 | ||
| RMC1/16-562JTP | KAMAYA | 0603 | 0 | $ 0.0024 | ||
| RK73B1JTTD562J | KOA | 0603 | 0 | $ 0.0028 | ||
| RK73B1JRTTD562J | KOA | 0603 | 0 | $ 0.0104 | ||
| ERJ-U03J562V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| KTR03EZPJ562 | ROHM | 0603 | 0 | $ 0.0121 | ||
| TRR03EZPJ562 | ROHM | 0603 | 0 | $ 0.0159 | ||
| SFR03EZPJ562 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RMCF0603JT5K60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0045 | ||
| RMCF0603JG5K60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| CRCW06035K60JNEC | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06035K60JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06035K60JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| CRCW06035K60JNEBC | VISHAY | 0603 | 0 | $ 0.0028 | ||
| RMS06JT562 | TA-I Tech | 0603 | 0 | $ 0.0026 | ||
| RC0603JR-7W5K6L | YAGEO | 0603 | 0 | $ 0.012 | ||
| ESR03EZPJ562 | ROHM | 0603 | 0 | $ 0.0107 |

