YAGEO AT0402DRE0749R9L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0402DRE0749R9L |
| LCSC Part # | C3943917 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±0.5% 1/16W 0402 |
| Datasheet | YAGEO AT0402DRE0749R9L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 49.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0365 | $ 0.04 |
| 200+ | $ 0.0142 | $ 2.84 |
| 500+ | $ 0.0137 | $ 6.85 |
| 1,000+ | $ 0.0134 | $ 13.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 49.9Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 49.9Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE0749R9L | YAGEO | 0402 | 10,160 | $ 0.0321 | ||
| RT0402BRD0749R9L | YAGEO | 0402 | 47,100 | $ 0.0289 | ||
| AT0402BRD0749R9L | YAGEO | 0402 | 6,290 | $ 0.066 | ||
| RT0402DRE0749R9L | YAGEO | 0402 | 0 | $ 0.0139 | ||
| AT0402DRD0749R9L | YAGEO | 0402 | 0 | $ 0.0248 | ||
| RT0402DRD0749R9L | YAGEO | 0402 | 0 | $ 0.013 | ||
| RT0402CRE0749R9L | YAGEO | 0402 | 0 | $ 0.0367 | ||
| RT0402CRD0749R9L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0749R9L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RE0402DRE0749R9L | YAGEO | 0402 | 0 | $ 0.005 |

