LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1JTTD4121D10 product image
Images for reference only

KOA RN73H1JTTD4121D10

Manufacturer
MPN
RN73H1JTTD4121D10
LCSC Part #
C3942693
Packaging
0603
Customer #
Key Attributes
RES 4.12kΩ ±0.5% 100mW 0603
DatasheetKOA RN73H1JTTD4121D10
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1608$ 0.16
200+$ 0.0623$ 12.46
500+$ 0.0601$ 30.05
1,000+$ 0.059$ 59.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance4.12kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H1JTTD4121C10KOA06030$ 0.2629
RN73H1JTTD4121D50KOA06030$ 0.0601
RN73H1JTTD4121D100KOA06030$ 0.0601
RN73H1JTTD4121D25KOA06030$ 0.0601
RN73H1JTTD4121B10KOA06030$ 0.3226
RN73R1JTTD4121D10KOA06030$ 0.1038
RG1608N-4121-D-T5SUSUMU06030$ 0.091
RN73H1JTTD4121A10KOA06030$ 0.3438
RN73H1JTTD4121B05KOA06030$ 0.5534
RN73H1JTTD4121C25KOA06030$ 0.1039