LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06038M25FKEBC product image
Images for reference only

VISHAY CRCW06038M25FKEBC

Manufacturer
MPN
CRCW06038M25FKEBC
LCSC Part #
C3941860
Packaging
0603
Customer #
Key Attributes
RES 8.25MΩ ±1% 0.1W 0603
DatasheetVISHAY CRCW06038M25FKEBC
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0036$ 0.01
200+$ 0.0014$ 0.28
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance8.25MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RTT038254FTPRALEC0603300$ 0.0026
RMC1/16K8254FTPKAMAYA06030$ 0.0072
HV731JTTD8254FKOA06030$ 0.101
CR168254FMeritek06030$ 0.0023
RCS1608F8254CSSamsung Electro-Mechanics06030$ 0.0169
RC1608F8254CSSamsung Electro-Mechanics06030$ 0.0092
CRCW06038M25FKEAVISHAY06030$ 0.0027
CRCW06038M25FKEBVISHAY06030$ 0.0048
CRCW06038M25FKEACVISHAY06030$ 0.0036
CRCW06038M25FKTAVISHAY06030$ 0.0191
0603WAF8254T5EUNI-ROYAL06030$ 0.0007
WR06W8254FTLWalsin06030$ 0.0019
RC0603FR-078M25LYAGEO06030$ 0.0014
RC0603FR-078M25PYAGEO06030$ 0.0216
RK73H1JTTD8254FKOA06030$ 0.0025
HV73V1JTTD8254FKOA06030$ 0.1161
RMCF0603FT8M25SEI(Stackpole Electronics Inc.)06030$ 0.0036
RMCS0603FT8M25SEI(Stackpole Electronics Inc.)06030$ 0.0234
AA0603FR-078M25LYAGEO06030$ 0.0119