LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805H8662BNT product image
Images for reference only

VISHAY P0805H8662BNT

Manufacturer
MPN
P0805H8662BNT
LCSC Part #
C3941713
Packaging
0805
Customer #
Key Attributes
RES 86.6kΩ ±0.1% 0.2W 0805
DatasheetVISHAY P0805H8662BNT
RoHS Compliance1 documents available
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5803$ 4.58
200+$ 1.7728$ 354.56
500+$ 1.7106$ 855.30
1,000+$ 1.6803$ 1680.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance86.6kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW080586K6BHEAVISHAY08050$ 0.1928
TNPW080586K6BEENVISHAY08050$ 0.2835
PAT0805E8662BST1VISHAY08050$ 0.271
P0805E8662BBTVISHAY08050$ 5.0621
P0805E8662BBWVISHAY08050$ 5.0621
ERA-6VEB8662VPANASONIC08050$ 0.2162
8-2176093-9TE Connectivity08050$ 0.1153
ERA-6VPB8662VPANASONIC08050$ 0.2156
RQ73C2A86K6BTDTE Connectivity08050$ 0.2145
P0805Y8662BBTVISHAY08050$ 5.7818
P0805Y8662BNTVISHAY08050$ 5.7832
ERA-6VRB8662VPANASONIC08050$ 0.2394
P0805C8662BNTVISHAY08050$ 7.2272
ERJ-PB6B8662VPANASONIC08050$ 0.0421
RS73G2ATTD8662BKOA08050$ 0.1078
RS73G2ARTTD8662BKOA08050$ 0.3721
ERA-6VRW8662VPANASONIC08050$ 0.2902