TE Connectivity CRGV2512F845K
| Manufacturer | |
| MPN | CRGV2512F845K |
| LCSC Part # | C3941523 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 845kΩ ±1% 1W 2512 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 845kΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 845kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1829 | $ 0.18 |
| 200+ | $ 0.0708 | $ 14.16 |
| 500+ | $ 0.0683 | $ 34.15 |
| 1,000+ | $ 0.0671 | $ 67.10 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 845kΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 845kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1K8453FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE8453F | KOA | 2512 | 0 | $ 0.04 | ||
| HV733ATTE8453F | KOA | 2512 | 0 | $ 0.3197 | ||
| ERJ-S1TF8453U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF8453U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| ERJ-1TNF8453U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT845K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMCS2512FT845K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT845K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| CRCW2512845KFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512845KFKEG | VISHAY | 2512 | 0 | $ 0.0605 | ||
| 25121WF8453T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| AC2512FK-07845KL | YAGEO | 2512 | 0 | $ 0.0684 | ||
| RC2512FK-07845KL | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW2512845KFKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RMCP2512FT845K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F845K | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE8453F | KOA | 2512 | 0 | $ 0.2575 | ||
| RK73H3ATTE8453D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-U1TD8453U | PANASONIC | 2512 | 0 | $ 0.2264 |

