VISHAY WSL1206R0200FTB18
| Manufacturer | |
| MPN | WSL1206R0200FTB18 |
| LCSC Part # | C3941477 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 500mW 1206 |
| Datasheet | VISHAY WSL1206R0200FTB18 |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3228 | $ 1.32 |
| 200+ | $ 0.5122 | $ 102.44 |
| 500+ | $ 0.494 | $ 247.00 |
| 1,000+ | $ 0.4864 | $ 486.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 20mΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL1206R0200FEA18 | VISHAY | 1206 | 4,501 | $0.2675 $0.3385 | ||
| TLR2BWDTD20L0F75 | KOA | 1206 | 4,266 | $ 0.5783 | ||
| TLR2BPDTD20L0F75 | KOA | 1206 | 35 | $ 1.6364 | ||
| UR73VD2BTTD20L0F | KOA | 1206 | 5,000 | $ 0.6539 | ||
| WSL1206R0200FEK18 | VISHAY | 1206 | 0 | $ 1.1652 | ||
| WSL1206R0200FEB18 | VISHAY | 1206 | 0 | $ 0.6622 | ||
| WSL1206R0200FTA18 | VISHAY | 1206 | 0 | $ 0.9667 | ||
| WSL1206R0200FBA18 | VISHAY | 1206 | 0 | $ 2.1743 | ||
| WSLP1206R0200FEB | VISHAY | 1206 | 0 | $ 0.509 | ||
| TLRP2B10WR020FTD | TE Connectivity | 1206 | 0 | $ 0.1365 | ||
| PA1206FRM470R02L | YAGEO | 1206 | 0 | $ 0.2252 | ||
| L4T12FR020FER | Ohmite | 1206 | 0 | $ 0.0705 |

