TE Connectivity CRGH1206J3M6
| Manufacturer | |
| MPN | CRGH1206J3M6 |
| LCSC Part # | C3940989 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.6MΩ ±5% 500mW 1206 |
| Datasheet | TE Connectivity CRGH1206J3M6 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 3.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0211 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 3.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.6MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2J0365T5E | UNI-ROYAL | 1206 | 0 | $ 0.016 | ||
| PS06W2J0365T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| ESR18EZPJ365 | ROHM | 1206 | 0 | $ 0.0147 | ||
| ERJ-UP8J365V | PANASONIC | 1206 | 0 | $ 0.0324 | ||
| ERJ-P08J365V | PANASONIC | 1206 | 0 | $ 0.0212 | ||
| ES06WKJ0365T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| SG73P2BTTD365J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73P2BRTTD365J | KOA | 1206 | 0 | $ 0.1365 | ||
| HP06W2F3604T5E | UNI-ROYAL | 1206 | 0 | $ 0.0169 | ||
| PS06W2F3604T5E | UNI-ROYAL | 1206 | 0 | $ 0.0244 | ||
| HQ06W2J0365T5E | UNI-ROYAL | 1206 | 0 | $ 0.0132 |

