LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN731ETTP1111F50

Manufacturer
MPN
RN731ETTP1111F50
LCSC Part #
C3940750
Packaging
0402
Customer #
Key Attributes
RES 1.11kΩ ±1% 62.5mW 0402
DatasheetKOA RN731ETTP1111F50
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance1.11kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃