LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH FHW1008IFR82JST product image
  • FHW1008IFR82JST thumbnail 1
  • FHW1008IFR82JST thumbnail 2
  • FHW1008IFR82JST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH FHW1008IFR82JST

Manufacturer
FHAsian Brands
MPN
FHW1008IFR82JST
LCSC Part #
C394003
Packaging
SMD,2.9x2.8mm
Customer #
Key Attributes
FIXED IND 820nH 600mA 620mΩ 1008
DatasheetFH FHW1008IFR82JST
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0848$ 0.85
100+$ 0.07$ 7.00
300+$ 0.0626$ 18.78
2,000+$ 0.0547$ 109.40
4,000+$ 0.0503$ 201.20
10,000+$ 0.0481$ 481.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerFH
PackagingSMD,2.9x2.8mm
Current Rating600mA
Inductance820nH
Tolerance±5%
Frequency - Self Resonant300MHz
Current - Saturation(Isat)-
DC Resistance(DCR)620mΩ
Q @ Frequency12@25.2MHz