TOSHIBA TLP3122(TP,F)
| Manufacturer | |
| Mfr. Part # | TLP3122(TP,F) |
| LCSC Part # | C393898 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(1 Form A) 1A 60V |
| Description | Solid State SPST-NO(1 Form A) SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
74 
74
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2116 | $ 2.21 |
10+ | $ 1.8532 | $ 18.53 |
30+ | $ 1.6278 | $ 48.83 |
100+ | $ 1.3993 | $ 139.93 |
500+ | $ 1.2944 | $ 647.20 |
1,000+ | $ 1.2506 | $ 1250.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$