Meritek CR041R47F
| Manufacturer | |
| MPN | CR041R47F |
| LCSC Part # | C3938647 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 1.47Ω ±1% 0.5W 1210 |
| Datasheet | Meritek CR041R47F |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.47Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.47Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0129 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0049 | $ 2.45 |
| 1,000+ | $ 0.0048 | $ 4.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.47Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 1.47Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F1R47TS | FOJAN | 1210 | 4,100 | $0.0039 $0.0129 | ||
| SG73S2ETTD1R47F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73P2ETTD1R47F | KOA | 1210 | 0 | $ 0.0622 | ||
| RMCP1210FT1R47 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12101R47FNTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| CRCW12101R47FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| 1210W2F147KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0155 | ||
| RC1210FR-071R47L | YAGEO | 1210 | 0 | $ 0.0316 | ||
| CRCW12101R47FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| CRCW12101R47FKEAHP | VISHAY | 1210 | 0 | $ 0.2244 | ||
| HP0707F147KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0609 | ||
| SR732ETTD1R47F | KOA | 1210 | 0 | $ 0.1011 | ||
| RMC1/4-1R47FTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| ERJ-U14F1R47U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-S14F1R47U | PANASONIC | 1210 | 0 | $ 0.0986 | ||
| RMCF1210FT1R47 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 |

