LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AED132X product image
Images for reference only

PANASONIC ERA-2AED132X

Manufacturer
MPN
ERA-2AED132X
LCSC Part #
C3938314
Packaging
0402
Customer #
Key Attributes
RES 1300Ω ±0.5% 0.063W 0402
DatasheetPANASONIC ERA-2AED132X
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0259$ 0.03
200+$ 0.01$ 2.00
500+$ 0.0097$ 4.85
1,000+$ 0.0095$ 9.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance1.3kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG02DTC1301Viking040210,000$ 0.0073
RN73R1ETTP1301D25KOA04020$ 0.0392
RNCF0402DKE1K30SEI(Stackpole Electronics Inc.)04020$ 0.0254
MCS04020D1301DE000VISHAY04020$ 0.0371
TNPW04021K30DEEDVISHAY04020$ 0.0422
RNCF0402DTE1K30SEI(Stackpole Electronics Inc.)04020$ 0.0137
RG1005P-132-D-T10SUSUMU04020$ 0.0156
AT0402DRD071K3LYAGEO04020$ 0.0354
RT0402DRD071K3LYAGEO04020$ 0.0127
RR0510P-132-DSUSUMU04020$ 0.0093
TNPW04021K30DETDVISHAY04020$ 0.0603
RN73R1ETTP1301D10KOA04020$ 0.0799
ERA-2AEC1301XPANASONIC04020$ 0.0879
RG1005N-132-D-T10SUSUMU04020$ 0.1392
RN73R1ETTP1301C25KOA04020$ 0.0683
RNCF0402CTE1K30SEI(Stackpole Electronics Inc.)04020$ 0.0605
RT0402CRD071K3LYAGEO04020$ 0.0366
AT0402CRD071K3LYAGEO04020$ 0.093
RG1005V-132-D-T10SUSUMU04020$ 0.7425
RN73R1ETTP1301D50KOA04020$ 0.0466