LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC2512FK-07255KL product image
Images for reference only

YAGEO AC2512FK-07255KL

Manufacturer
YAGEOAsian Brands
MPN
AC2512FK-07255KL
LCSC Part #
C3938087
Packaging
2512
Customer #
Key Attributes
RES 255kΩ ±1% 1W 2512
DatasheetYAGEO AC2512FK-07255KL
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0953$ 0.10
200+$ 0.0369$ 7.38
500+$ 0.0356$ 17.80
1,000+$ 0.035$ 35.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)1W
Resistance255kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC2512FK-07255KLYAGEO25120$ 0.0441