LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY Y162410R0000D9R

Manufacturer
MPN
Y162410R0000D9R
LCSC Part #
C3937923
Packaging
0805
Customer #
Key Attributes
RES 10Ω ±0.5% 200mW 0805
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance10Ω
Power(Watts)200mW
TypeMetal Foil Resistor
Tolerance±0.5%
Temperature Coefficient±0.2ppm/℃
Operating Temperature-55℃~+150℃