LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA SLR1TTE8253F

Manufacturer
MPN
SLR1TTE8253F
LCSC Part #
C3937602
Packaging
2512
Customer #
Key Attributes
RES 825kΩ ±1% 1W 2512
DatasheetKOA SLR1TTE8253F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance825kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+180℃