LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM LTR50UZPJ1R0 product image
Images for reference only

ROHM LTR50UZPJ1R0

Manufacturer
MPN
LTR50UZPJ1R0
LCSC Part #
C3937232
Packaging
2010
Customer #
Key Attributes
RES 1Ω ±5% 1W 2010
DatasheetROHM LTR50UZPJ1R0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0926$ 0.09
200+$ 0.0359$ 7.18
500+$ 0.0346$ 17.30
1,000+$ 0.034$ 34.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging2010
Power(Watts)1W
Resistance
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
35021R0FTTE ConnectivitySimilar201088$ 1.0718
CRCW20101R00FKEFHPVISHAYSimilar20103,286$0.4057 $0.427
CRCW20101R00JNEFHPVISHAYSimilar20100$ 0.203
CRGH2010J1R0TE ConnectivitySimilar20100$ 0.0545
RMCP2010JT1R00SEI(Stackpole Electronics Inc.)Similar20100$ 0.059
View and Compare All Alternative Parts.