KOA RN73H2BTTD1820A05
| Manufacturer | |
| MPN | RN73H2BTTD1820A05 |
| LCSC Part # | C3937203 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 182Ω ±0.05% 0.25W 1206 |
| Datasheet | KOA RN73H2BTTD1820A05 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 182Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 182Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5883 | $ 0.59 |
| 200+ | $ 0.2284 | $ 45.68 |
| 500+ | $ 0.2204 | $ 110.20 |
| 1,000+ | $ 0.2157 | $ 215.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 182Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 182Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD1820A25 | KOA | 1206 | 0 | $ 0.2625 | ||
| RN73H2BTTD1820A10 | KOA | 1206 | 0 | $ 0.437 | ||
| RN73R2BTTD1820A05 | KOA | 1206 | 0 | $ 0.4657 | ||
| RG3216V-1820-W-T1 | SUSUMU | 1206 | 0 | $ 2.044 | ||
| TNPU1206182RAZEN00 | VISHAY | 1206 | 0 | $ 1.7868 | ||
| RG3216V-1820-P-T1 | SUSUMU | 1206 | 0 | $ 2.2712 | ||
| RN73R2BTTD1820A25 | KOA | 1206 | 0 | $ 0.2107 | ||
| RN73R2BTTD1820A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RT1206WRB07182RL | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RT1206WRD07182RL | YAGEO | 1206 | 0 | $ 0.6167 |

