LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLT2010R0620DEA18 product image
Images for reference only

VISHAY WSLT2010R0620DEA18

Manufacturer
MPN
WSLT2010R0620DEA18
LCSC Part #
C3936920
Packaging
2010
Customer #
Key Attributes
RES 62mΩ ±0.5% 1W 2010
DatasheetVISHAY WSLT2010R0620DEA18
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8485$ 0.85
200+$ 0.3288$ 65.76
500+$ 0.3167$ 158.35
1,000+$ 0.3122$ 312.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance62mΩ
Operating Temperature-65℃~+275℃
Type-
Tolerance±0.5%
Temperature Coefficient±75ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSL2010R0620DEA18VISHAY20100$ 1.1031