LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW02011K27FNED

Manufacturer
MPN
CRCW02011K27FNED
LCSC Part #
C3936558
Packaging
0201
Customer #
Key Attributes
RES 1.27kΩ ±1% 50mW 0201
DatasheetVISHAY CRCW02011K27FNED
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance1.27kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃