LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AA1218FK-078K45L product image
Images for reference only

YAGEO AA1218FK-078K45L

Manufacturer
YAGEOAsian Brands
MPN
AA1218FK-078K45L
LCSC Part #
C3936235
Packaging
1218
Customer #
Key Attributes
RES 8.45kΩ ±1% 1W 1218
DatasheetYAGEO AA1218FK-078K45L
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1977$ 0.20
200+$ 0.0765$ 15.30
500+$ 0.0739$ 36.95
1,000+$ 0.0725$ 72.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1218
Power(Watts)1W
Resistance8.45kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1218DK-078K45LYAGEO12180$ 0.2131