VISHAY TNPW080515R4BEEN
| Manufacturer | |
| MPN | TNPW080515R4BEEN |
| LCSC Part # | C3936224 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15.4Ω ±0.1% 0.125W 0805 |
| Datasheet | VISHAY TNPW080515R4BEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3443 | $ 0.34 |
| 200+ | $ 0.1333 | $ 26.66 |
| 500+ | $ 0.1286 | $ 64.30 |
| 1,000+ | $ 0.1263 | $ 126.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD15R4B25 | KOA | 0805 | 0 | $ 0.0556 | ||
| RNCF0805BKE15R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE15R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0629 | ||
| TNPW080515R4BEEA | VISHAY | 0805 | 0 | $ 0.2149 | ||
| RT0805BRD0715R4L | YAGEO | 0805 | 0 | $ 0.0367 | ||
| AT0805BRD0715R4L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| 4-1625868-5 | TE Connectivity | 0805 | 0 | $ 0.1217 | ||
| TNPW080515R4BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RP73D2A15R4BTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A15R4BTG | TE Connectivity | 0805 | 0 | $ 0.5066 | ||
| RT0805BRC0715R4L | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRB0715R4L | YAGEO | 0805 | 0 | $ 0.122 | ||
| RQ73C2A15R4BTDF | TE Connectivity | 0805 | 0 | $ 0.3898 | ||
| RQ73C2A15R4BTD | TE Connectivity | 0805 | 0 | $ 0.2229 | ||
| RT0805WRD0715R4L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| PATT0805E15R4BGT1 | VISHAY | 0805 | 0 | $ 0.5305 | ||
| RN73R2ATTD15R4B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC15R4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE0715R4L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RT0805WRC0715R4L | YAGEO | 0805 | 0 | $ 0.3081 |

