LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW20103K90JNTF product image
Images for reference only

VISHAY CRCW20103K90JNTF

Manufacturer
MPN
CRCW20103K90JNTF
LCSC Part #
C3935630
Packaging
2010
Customer #
Key Attributes
RES 3.9kΩ ±5% 0.75W 2010
DatasheetVISHAY CRCW20103K90JNTF
Alternative Parts20
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0988$ 0.10
200+$ 0.0383$ 7.66
500+$ 0.0369$ 18.45
1,000+$ 0.0363$ 36.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)750mW
Resistance3.9kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SCR2010J3K9VO20101,350$ 0.0177
CR2010J3K90E04ZEVER OHMS201050$ 0.0145
FRC2010J392 TSFOJAN201060,300$0.0197 $0.0207
RS-10K392JTFH20104,000$0.0086 $0.0092
201007J0392T4EUNI-ROYAL20103,380$ 0.0264
WR20X392JTLWalsin2010200$ 0.0182
RMC1/2-392JTEKAMAYA20100$ 0.033
RK73B2HTTE392JKOA20100$ 0.0239
ERJ-12ZYJ392UPANASONIC20100$ 0.0327
ERJ-U1DJ392UPANASONIC20100$ 0.0838
ERJ-S1DJ392UPANASONIC20100$ 0.1032
RMCF2010JT3K90SEI(Stackpole Electronics Inc.)20100$ 0.0221
CRCW20103K90JNEFVISHAY20100$ 0.0494
LTR50UZPJ392ROHM20100$ 0.0926
CRCW20103K90JNEFHPVISHAY20100$ 0.1261
AA2010JK-073K9LYAGEO20100$ 0.0534
RPC2010JT3K90SEI(Stackpole Electronics Inc.)20100$ 0.0935
RTT20392JTERALEC20100$ 0.0184
RC2010JK-073K9LYAGEO20100$ 0.0129
AF2010JK-073K9LYAGEO20100$ 0.0667