VISHAY CRCW060395K3FKTA
| Manufacturer | |
| MPN | CRCW060395K3FKTA |
| LCSC Part # | C3935620 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 95.3kΩ ±1% 100mW 0603 |
| Datasheet | VISHAY CRCW060395K3FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 95.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 95.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F9532TS | FOJAN | 0603 | 129,400 | $0.0023 $0.0024 | ||
| 0603WAF9532T5E | UNI-ROYAL | 0603 | 17,300 | $ 0.0019 | ||
| RC0603FR-0795K3L | YAGEO | 0603 | 3,600 | $ 0.0062 | ||
| RMC060395.3K1%N | TyoHM | 0603 | 3,100 | $ 0.0033 | ||
| CR0603-FX-9532ELF | BOURNS | 0603 | 1,650 | $ 0.0081 | ||
| SCR0603F95K3 | VO | 0603 | 1,600 | $ 0.0015 | ||
| RTT039532FTP | RALEC | 0603 | 300 | $ 0.0014 | ||
| RMC1/16K9532FTP | KAMAYA | 0603 | 0 | $ 0.0072 | ||
| RK73H1JTTD9532F | KOA | 0603 | 0 | $ 0.0018 | ||
| ERJ3EKF9532V | PANASONIC | 0603 | 0 | $ 0.0097 | ||
| ERJ-S03F9532V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| ERJ-U03F9532V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| RCS1608F9532CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| CRCW060395K3FKEA | VISHAY | 0603 | 0 | $ 0.0314 | ||
| CRCW060395K3FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060395K3FKEAC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| RS-03K9532FT | FH | 0603 | 0 | $ 0.0007 | ||
| WR06X9532FTL | Walsin | 0603 | 0 | $ 0.0007 | ||
| AC0603FR-0795K3L | YAGEO | 0603 | 0 | $ 0.0039 | ||
| AC0603FR-1395K3L | YAGEO | 0603 | 0 | $ 0.0097 |

