SUSUMU RG3216V-1020-B-T5
| Manufacturer | |
| MPN | RG3216V-1020-B-T5 |
| LCSC Part # | C3935594 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 102Ω ±0.1% 250mW 1206 |
| Datasheet | SUSUMU RG3216V-1020-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 102Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 102Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4394 | $ 1.44 |
| 200+ | $ 0.5576 | $ 111.52 |
| 500+ | $ 0.5379 | $ 268.95 |
| 1,000+ | $ 0.5288 | $ 528.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 102Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 102Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07102RL | YAGEO | 1206 | 4,960 | $ 0.0564 | ||
| RN73R2BTTD1020B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| TNPU1206102RBZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD1020A05 | KOA | 1206 | 0 | $ 0.4657 | ||
| RG3216V-1020-W-T1 | SUSUMU | 1206 | 0 | $ 2.044 | ||
| TNPU1206102RAZEN00 | VISHAY | 1206 | 0 | $ 1.7864 | ||
| RN73R2BTTD1020B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| RN73R2BTTD1020B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73R2BTTD1020B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8AEB1020V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| BLU1206-1020-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-1020-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-1020-B-T5 | SUSUMU | 1206 | 0 | $ 0.1212 | ||
| RG3216N-1020-B-T5 | SUSUMU | 1206 | 0 | $ 0.3028 | ||
| RP73D2B102RBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B102RBTG | TE Connectivity | 1206 | 0 | $ 0.7879 | ||
| MCA1206MD1020BP100 | VISHAY | 1206 | 0 | $ 0.4652 | ||
| TNPW1206102RBEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| MCA1206MD1020BP500 | VISHAY | 1206 | 0 | $ 0.2161 | ||
| RT1206BRB07102RL | YAGEO | 1206 | 0 | $ 0.5941 |

