LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN73R2ETTD4750A10

Manufacturer
MPN
RN73R2ETTD4750A10
LCSC Part #
C3935068
Packaging
1210
Customer #
Key Attributes
RES 475Ω ±0.05% 250mW 1210
DatasheetKOA RN73R2ETTD4750A10
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance475Ω
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+155℃