LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD2261D25 product image
Images for reference only

KOA RN73R2ATTD2261D25

Manufacturer
MPN
RN73R2ATTD2261D25
LCSC Part #
C3934758
Packaging
0805
Customer #
Key Attributes
RES 2.26kΩ ±0.5% 125mW 0805
DatasheetKOA RN73R2ATTD2261D25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0472$ 0.05
200+$ 0.0183$ 3.66
500+$ 0.0177$ 8.85
1,000+$ 0.0173$ 17.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance2.26kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA-6AED2261VPANASONIC08050$ 0.1186
RNCF0805DTE2K26SEI(Stackpole Electronics Inc.)08050$ 0.0168
RNCF0805DKE2K26SEI(Stackpole Electronics Inc.)08050$ 0.0333
RG2012P-2261-D-T5SUSUMU08050$ 0.0342
TNPW08052K26DEEAVISHAY08050$ 0.0577
RT0805DRD072K26LYAGEO08050$ 0.0244
AT0805DRD072K26LYAGEO08050$ 0.0774
MCU08050D2261DP500VISHAY08050$ 0.0595
TNPW08052K26DETAVISHAY08050$ 0.0603
RN73R2ATTD2261D10KOA08050$ 0.1257
RG2012N-2261-D-T5SUSUMU08050$ 0.0945
RN73R2ATTD2261C25KOA08050$ 0.0756
AT0805CRD072K26LYAGEO08050$ 0.1027
RT0805CRD072K26LYAGEO08050$ 0.0594
RG2012V-2261-D-T5SUSUMU08050$ 0.6061
RN73R2ATTD2261D50KOA08050$ 0.0488
RN73R2ATTD2261D100KOA08050$ 0.0488
RNCF0805DTC2K26SEI(Stackpole Electronics Inc.)08050$ 0.0168
AT0805DRE072K26LYAGEO08050$ 0.0861
RT0805DRE072K26LYAGEO08050$ 0.0151