VISHAY Y11200R10000F9W
| Manufacturer | |
| MPN | Y11200R10000F9W |
| LCSC Part # | C3934714 |
| Packaging | SMD,4.1x2.5mm |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 250mW SMD,4.1x2.5mm |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Power(Watts) | 250mW | |
| Resistance | 100mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8575 | $ 5.86 |
| 200+ | $ 2.2682 | $ 453.64 |
| 500+ | $ 2.1879 | $ 1093.95 |
| 1,000+ | $ 2.1485 | $ 2148.50 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Power(Watts) | 250mW | |
| Resistance | 100mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,4.1x2.5mm | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Type | - | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±2ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y11200R10000F9R | VISHAY | SMD,4.1x2.5mm | 0 | $ 5.8575 | ||
| Y11200R10000D9R | VISHAY | SMD,4.1x2.5mm | 0 | $ 6.0091 | ||
| Y11200R10000D19W | VISHAY | SMD,4.1x2.5mm | 0 | $ 6.0091 |

