LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210WRD07294RL product image
Images for reference only

YAGEO RT1210WRD07294RL

Manufacturer
YAGEOAsian Brands
MPN
RT1210WRD07294RL
LCSC Part #
C3934648
Packaging
1210
Customer #
Key Attributes
RES 294Ω ±0.05% 250mW 1210
DatasheetYAGEO RT1210WRD07294RL
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.15$ 1.15
200+$ 0.4455$ 89.10
500+$ 0.4303$ 215.15
1,000+$ 0.4228$ 422.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)250mW
Resistance294Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210WRB07294RLYAGEO12100$ 0.8152