LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B10J0PT5V product image
Images for reference only

VISHAY M55342K06B10J0PT5V

Manufacturer
MPN
M55342K06B10J0PT5V
LCSC Part #
C3934232
Packaging
-
Customer #
Key Attributes
RES 10Ω ±5% 150mW
DatasheetVISHAY M55342K06B10J0PT5V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6576$ 1.66
200+$ 0.6425$ 128.50
500+$ 0.6197$ 309.85
1,000+$ 0.6076$ 607.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance10Ω
Power(Watts)150mW
Tolerance±5%
Temperature Coefficient±100ppm/℃