KOA SG73P2ETTD2801F
| Manufacturer | |
| MPN | SG73P2ETTD2801F |
| LCSC Part # | C3933030 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2.8kΩ ±1% 500mW 1210 |
| Datasheet | KOA SG73P2ETTD2801F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 200+ | $ 0.0241 | $ 4.82 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210FR-072K8L | YAGEO | 1210 | 3,500 | $ 0.0421 | ||
| SG73S2ETTD2801F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73S2ERTTD2801F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73P2ERTTD2801F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73S2E1RTTD2801F | KOA | 1210 | 0 | $ 0.3495 | ||
| AA1210FR-072K8L | YAGEO | 1210 | 0 | $ 0.0993 | ||
| RMC1/4K2801FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD2801F | KOA | 1210 | 0 | $ 0.0315 | ||
| RK73H2ERTTD2801F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR042801F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F2801U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-14NF2801U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F2801U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F2801U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMEF1210FT2K80 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW12102K80FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW12102K80FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| CR1210F2K80P05Z | EVER OHMS | 1210 | 0 | $ 0.0207 | ||
| 1210W2F2801T5E | UNI-ROYAL | 1210 | 0 | $ 0.0095 | ||
| AF1210FR-072K8L | YAGEO | 1210 | 0 | $ 0.0399 |

