LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM PML100HZPJV1L5

Manufacturer
MPN
PML100HZPJV1L5
LCSC Part #
C3932746
Packaging
1225
Customer #
Key Attributes
RES 1.5mΩ ±5% 2W 1225
DatasheetROHM PML100HZPJV1L5
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1225
Resistance1.5mΩ
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃