LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342E11B4E99SWS

Manufacturer
MPN
M55342E11B4E99SWS
LCSC Part #
C3932649
Packaging
-
Customer #
Key Attributes
RES 4.99kΩ ±1% 50W
DatasheetVISHAY M55342E11B4E99SWS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance4.99kΩ
Temperature Coefficient±25ppm/℃
Tolerance±1%