TE Connectivity CPF0402B60R4E
| Produttore | |
| Cod. Prod. | CPF0402B60R4E |
| Cod. LCSC | C3932494 |
| Imballo | 0402 |
| Numero Cliente | |
| Attr. chiave | RES 60.4Ω ±0.1% 62.5mW 0402 |
| Scheda Tecnica | TE Connectivity CPF0402B60R4E |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0402 | |
| Resistance | 60.4Ω | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0402 | |
| Resistance | 60.4Ω | |
| Power(Watts) | 62.5mW |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1229 | $ 0.12 |
| 200+ | $ 0.0476 | $ 9.52 |
| 500+ | $ 0.0459 | $ 22.95 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0402 | |
| Resistance | 60.4Ω | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0402 | |
| Resistance | 60.4Ω | |
| Power(Watts) | 62.5mW |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| RT0402BRD0760R4L | YAGEO | 0402 | 16,800 | $ 0.0285 | ||
| ERA-2AEB60R4X | PANASONIC | 0402 | 7,985 | $ 0.0964 | ||
| RN73R1ETTP60R4B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RNCF0402BKE60R4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RNCF0402BTE60R4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-60R4-B-T5 | SUSUMU | 0402 | 0 | $ 0.0807 | ||
| CPF0402B60R4E1 | TE Connectivity | 0402 | 0 | $ 0.1259 | ||
| RP73PF1E60R4BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| TNPW040260R4BEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| ARG02BTC60R4 | Viking | 0402 | 0 | $ 0.0254 | ||
| AT0402BRD0760R4L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB60R4X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E60R4BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040260R4BETD | VISHAY | 0402 | 0 | $ 0.4154 | ||
| RT0402BRC0760R4L | YAGEO | 0402 | 0 | $ 0.38 | ||
| ERA-2ARB60R4X | PANASONIC | 0402 | 0 | $ 0.3241 | ||
| RG1005N-60R4-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E60R4BTD | TE Connectivity | 0402 | 0 | $ 0.2329 | ||
| RQ73C1E60R4BTD | TE Connectivity | 0402 | 0 | $ 0.2437 | ||
| RT0402BRB0760R4L | YAGEO | 0402 | 0 | $ 0.5134 |

