LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL25124L000DEA product image
Images for reference only

VISHAY WSL25124L000DEA

Manufacturer
MPN
WSL25124L000DEA
LCSC Part #
C3932380
Packaging
2512
Customer #
Key Attributes
RES 4mΩ ±0.5% 1W 2512
DatasheetVISHAY WSL25124L000DEA
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3228$ 1.32
200+$ 0.5122$ 102.44
500+$ 0.494$ 247.00
1,000+$ 0.4864$ 486.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance4mΩ
Temperature Coefficient±150ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSL25124L000DEA18VISHAY25120$ 1.7303
WSL25124L000DBA18VISHAY25120$ 14.5838
Y14870R00400D5RVISHAY25120$ 54.8735
Y14870R00400D6WVISHAY25120$ 89.8452
Y14870R00400B0WVISHAY25120$ 30.7891
Y14870R00400B0RVISHAY25120$ 13.6684
Y14870R00400B9WVISHAY25120$ 35.1871