LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics RU2012FR047CS

Manufacturer
MPN
RU2012FR047CS
LCSC Part #
C3932171
Packaging
0805
Customer #
Key Attributes
RES 47mΩ ±1% 333mW 0805
DatasheetSamsung Electro-Mechanics RU2012FR047CS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0805
Power(Watts)333mW
Resistance47mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃
Operating Temperature-55℃~+155℃