LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B1B33TTI product image
Images for reference only

VISHAY M55342E06B1B33TTI

Manufacturer
MPN
M55342E06B1B33TTI
LCSC Part #
C3932146
Packaging
-
Customer #
Key Attributes
RES 1.33kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B1B33TTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.3738$ 38.37
200+$ 14.8498$ 2969.96
500+$ 14.3286$ 7164.30
1,000+$ 14.0711$ 14071.10
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance1.33kΩ
Power(Watts)150mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%