VISHAY M55342H12B18E0RWS
| Manufacturer | |
| MPN | M55342H12B18E0RWS |
| LCSC Part # | C3931302 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18kΩ ±1% 100mW 0603 |
| Datasheet | VISHAY M55342H12B18E0RWS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6695 | $ 14.67 |
| 200+ | $ 5.6772 | $ 1135.44 |
| 500+ | $ 5.4788 | $ 2739.40 |
| 1,000+ | $ 5.3803 | $ 5380.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 18kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE0718KL | YAGEO | 0603 | 4,800 | $ 0.0166 | ||
| RT0603FRD0718KL | YAGEO | 0603 | 1,200 | $ 0.0103 | ||
| ARG03FTC1802 | Viking | 0603 | 100 | $ 0.0075 | ||
| RN73R1JTTD1802F50 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603FRE1318KL | YAGEO | 0603 | 0 | $ 0.0184 | ||
| MCT06030C1802FP500 | VISHAY | 0603 | 0 | $ 0.03 | ||
| TNPW060318K0FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| MCT06030C1802FPW00 | VISHAY | 0603 | 0 | $ 0.0171 | ||
| RN73R1JTTD1802F25 | KOA | 0603 | 0 | $ 0.04 | ||
| TNPW060318K0FEEA | VISHAY | 0603 | 0 | $ 0.0505 | ||
| TD03G1802FT | FH | 0603 | 0 | $ 0.0124 | ||
| RN73R1JTTD1802D50 | KOA | 0603 | 0 | $ 0.0436 | ||
| RNCF0603DTC18K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| TC0350D1802T5F | UNI-ROYAL | 0603 | 0 | $ 0.0105 | ||
| RT0603DRE0718KL | YAGEO | 0603 | 0 | $ 0.0156 | ||
| AT0603DRE0718KL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT06030C1802DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| RN73R1JTTD1802F10 | KOA | 0603 | 0 | $ 0.1061 | ||
| M55342K12B18E0RWSV | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RN73R1JTTD1802F100 | KOA | 0603 | 0 | $ 0.04 |

