LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY WSR3R0220FEA

Manufacturer
MPN
WSR3R0220FEA
LCSC Part #
C3931213
Packaging
4527
Customer #
Key Attributes
RES 0.022Ω ±1% 3W 4527
DatasheetVISHAY WSR3R0220FEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Power(Watts)3W
Resistance22mΩ
Temperature Coefficient±75ppm/℃
Tolerance±1%
Operating Temperature-65℃~+275℃