PANASONIC ERJ-H2GJ123X
| Manufacturer | |
| MPN | ERJ-H2GJ123X |
| LCSC Part # | C3931012 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 12000Ω ±5% 0.1W 0402 |
| Datasheet | PANASONIC ERJ-H2GJ123X |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0226 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B1ETTP123J | KOA | 0402 | 1,300 | $ 0.0024 | ||
| ERJ2GEJ123X | PANASONIC | 0402 | 1,200 | $ 0.0053 | ||
| RMC10-123JTH | KAMAYA | 0402 | 100 | $ 0.0019 | ||
| MR04X123 JTL | Walsin | 0402 | 400 | $ 0.0014 | ||
| RMC1/16S-123JTH | KAMAYA | 0402 | 0 | $ 0.004 | ||
| RK73B1ERTTP123J | KOA | 0402 | 0 | $ 0.0108 | ||
| ERJ-U02J123X | PANASONIC | 0402 | 0 | $ 0.0089 | ||
| ERJ-S02J123X | PANASONIC | 0402 | 0 | $ 0.0395 | ||
| SG73P1ETTP123J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ETTP123J | KOA | 0402 | 0 | $ 0.0175 | ||
| RC0402JR-7W12KL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| ERJPA2J123X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ123 | ROHM | 0402 | 0 | $ 0.0702 | ||
| CRCW040212K0JNEDHP | VISHAY | 0402 | 0 | $ 0.0098 | ||
| RCS040212K0JNED | VISHAY | 0402 | 0 | $ 0.0108 | ||
| HP02WAJ0123TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| RMCP0402JT12K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| AC0402JR-7W12KL | YAGEO | 0402 | 0 | $ 0.0094 | ||
| RPC0402JT12K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP123J | KOA | 0402 | 0 | $ 0.0192 |

