KOA RN73R1ETTP7151B25
| Manufacturer | |
| MPN | RN73R1ETTP7151B25 |
| LCSC Part # | C3930955 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 7.15kΩ ±0.1% 0.063W 0402 |
| Datasheet | KOA RN73R1ETTP7151B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0617 | $ 0.06 |
| 200+ | $ 0.0239 | $ 4.78 |
| 500+ | $ 0.0231 | $ 11.55 |
| 1,000+ | $ 0.0226 | $ 22.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.15kΩ | |
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 7.15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD077K15L | YAGEO | 0402 | 7,100 | $ 0.0283 | ||
| ERA-2AEB7151X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| RNCF0402BTE7K15 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| TNPW04027K15BEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| AR02BTC7151 | Viking | 0402 | 0 | $ 0.0555 | ||
| ERA-2VEB7151X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| RP73PF1E7K15BTD | TE Connectivity | 0402 | 0 | $ 0.069 | ||
| MCS04020D7151BE100 | VISHAY | 0402 | 0 | $ 0.213 | ||
| RNCF0402BKE7K15 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-7151-B-T5 | SUSUMU | 0402 | 0 | $ 0.0675 | ||
| CPF0402B7K15E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RP73PF1E7K15BTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| CPF0402B7K15E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| P0402E7151BNT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| AT0402BRD077K15L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| TNPW04027K15BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| ERA-2APB7151X | PANASONIC | 0402 | 0 | $ 0.2689 | ||
| RT0402BRC077K15L | YAGEO | 0402 | 0 | $ 0.388 | ||
| ERA-2VPB7151X | PANASONIC | 0402 | 0 | $ 0.1561 | ||
| ERA-2ARB7151X | PANASONIC | 0402 | 0 | $ 0.2635 |

