PANASONIC ERJ-B1CJR12U
| Manufacturer | |
| MPN | ERJ-B1CJR12U |
| LCSC Part # | C3930870 |
| Packaging | 1020 |
| Customer # | |
| Key Attributes | RES 120mΩ ±5% 2W 1020 |
| Datasheet | PANASONIC ERJ-B1CJR12U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 120mΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 120mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide terminal structure for high solder joint reliability
- Wide terminal structure with excellent heat dissipation characteristics
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.314 | $ 0.31 |
| 200+ | $ 0.1215 | $ 24.30 |
| 500+ | $ 0.1173 | $ 58.65 |
| 1,000+ | $ 0.1152 | $ 115.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 120mΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1020 | |
| Resistance | 120mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide terminal structure for high solder joint reliability
- Wide terminal structure with excellent heat dissipation characteristics
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCWE1020R120JKEA | VISHAY | 1020 | 0 | $ 0.1482 | ||
| RLW73PH2FR12TE | TE Connectivity | 1020 | 0 | $ 0.1877 | ||
| RLW73PH2FR12TDF | TE Connectivity | 1020 | 0 | $ 0.2161 | ||
| ERJ-B1CFR12U | PANASONIC | 1020 | 0 | $ 0.6394 |

