Venkel CR0603-10W-15R0FT
| Manufacturer | |
| MPN | CR0603-10W-15R0FT |
| LCSC Part # | C3930060 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15Ω ±1% 100mW 0603 |
| Datasheet | Venkel CR0603-10W-15R0FT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 15Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 15Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 15Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 15Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RC0603FR-0715RL | YAGEO | Similar | 0603 | 506,000 | $ 0.0062 | ||
| RS-03K15R0FT | FH | Similar | 0603 | 178,000 | $0.0026 $0.0028 | ||
| AC0603FR-0715RL | YAGEO | Similar | 0603 | 54,700 | $ 0.0054 | ||
| 0603WAF150JT5E | UNI-ROYAL | Similar | 0603 | 310,500 | $ 0.0017 | ||
| CQ03WAF150JT5E | UNI-ROYAL | Similar | 0603 | 100 | $ 0.0018 |
5 more alternative parts.View all substitutes

